
The Cornell Dubilier 947D481K112ALGSN is a film capacitor with a capacitance of 480uF. It has a radial package with a diameter of 85mm and is made with a polypropylene dielectric material. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for stud mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Cornell Dubilier 947D481K112ALGSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 947D481K112ALGSN technical specifications.
| Capacitance | 480uF |
| Package/Case | Radial |
| Diameter | 85mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.2mR |
| Lead Pitch | 32mm |
| Length | 162mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D481K112ALGSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.