
This film capacitor from Cornell Dubilier has a capacitance of 480uF and a DC rated voltage of 1.3kV. It is a stud mount type with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 10%. It is available in a radial package with a diameter of 116mm and a length of 126mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947D481K132DGRSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 480uF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.8mR |
| Lead Pitch | 50mm |
| Length | 126mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D481K132DGRSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.