This film capacitor from Cornell Dubilier features a capacitance of 570uF and a voltage rating of 1.2kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -45°C. The capacitor is designed for stud mount applications and is packaged in bulk. It is compliant with RoHS regulations and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947D571K122DGRSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 570uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.6mR |
| Lead Pitch | 50mm |
| Length | 126mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D571K122DGRSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.