General purpose film capacitor featuring 590µF capacitance and 1.3kV DC rated voltage. This polypropylene dielectric capacitor offers 10% tolerance and a low 2.1mΩ ESR. Designed with a cylindrical aluminum can, it measures 116mm in diameter and 150mm in length, with stud mounting and threaded terminations. Operating temperature range is -45°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947D591K132DJRSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 590uF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.1mR |
| Lead Pitch | 50mm |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D591K132DJRSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.