
General purpose film capacitor with 600µF capacitance and 900V DC rating. Features a 10% tolerance and 0.9mΩ ESR, utilizing a PP dielectric. This cylindrical aluminum can capacitor measures 116mm in diameter and 75mm in length, with threaded stud mount terminations for chassis mounting. Operating temperature range is -45°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 600uF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 0.9mR |
| Lead Pitch | 50mm |
| Length | 75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 900V |
| RoHS | Compliant |