Cap Film 710uF 1200V PP 10% (116 X 150mm) Stud Mount Aluminum Cylindrical Can 0.0019 Ohm 85°C
Cornell Dubilier 947D711K122DJRSN technical specifications.
| Capacitance | 710uF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.9mR |
| Lead Pitch | 50mm |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
No datasheet is available for this part.