
The Cornell Dubilier 947D771K102DFRSN is a film capacitor with a capacitance of 770uF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a diameter of 116mm and a length of 112mm. It is designed for stud mount applications and features a threaded termination. The capacitor is RoHS compliant and has a DC rated voltage of 1kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947D771K102DFRSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 770uF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.3mR |
| Lead Pitch | 50mm |
| Length | 112mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D771K102DFRSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.