The 950CQW28H-F film capacitor from Cornell Dubilier features a capacitance of 28uF with a tolerance of 6% and an operating voltage of 250VAC. It is designed for motor run applications and has a negative capacitance tolerance of -6. The capacitor is rated for operation between -55°C and 90°C and is mounted through a hole with an axial termination style. Its size is 39.6 X 63.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 28uF |
| Voltage | 250VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 39.6 X 63.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |