Cornell Dubilier 950CQW5H-F technical specifications.
| Capacitance | 5uF |
| Package/Case | Axial |
| Diameter | 23mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Length | 44.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 950 |
| Termination | PC Pins |
| Tolerance | 6% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 950CQW5H-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.