950 Series 250 V 5 uF ±10 % Axial Metallized Polypropylene Film Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 5uF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |