Aluminum electrolytic capacitor, 10µF capacitance, 400V DC rated voltage, 20% tolerance. Features a 250mA ripple current, 250µA leakage current, and 3.6Ω impedance. Operates from -25°C to 105°C with a 5000-hour lifespan. Surface mount radial package, 16mm diameter, 16.5mm length, 19mm height, 6.7mm lead pitch. RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 19mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 3.6R |
| Lead Pitch | 6.7mm |
| Leakage Current | 250uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |