
Aluminum electrolytic capacitor, 22µF capacitance, 250V DC rated voltage, 20% tolerance. Features 560mA ripple current, 340µA leakage current, and 1.6Ω impedance. Operates from -25°C to 105°C with a 5000-hour lifespan. Surface mount radial package, 16mm diameter, 16.5mm length, 19mm height, 0.65-inch seated height. RoHS compliant.
Sign in to ask questions about the Cornell Dubilier AEB226M2EP44T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AEB226M2EP44T-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 19mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 1.6R |
| Lead Free | Lead Free |
| Leakage Current | 340uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 560mA |
| Ripple Current (AC) | 560mA |
| RoHS Compliant | Yes |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AEB226M2EP44T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
