Aluminum electrolytic capacitor, 22µF capacitance, 450V DC rated voltage, 20% tolerance. Features 560mA ripple current, 1.8Ω impedance, and 604µA leakage current. Operates from -25°C to 105°C with a 5000-hour life expectancy at rated conditions. Surface mountable with SMD/SMT termination, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AEB226M2WS44T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.24% |
| Height | 21mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 1.8R |
| Leakage Current | 604uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 560mA |
| Ripple Current (AC) | 560mA |
| RoHS Compliant | Yes |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AEB226M2WS44T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
