
Aluminum electrolytic capacitor with 3.3µF capacitance and 400V DC rating. Features 20% tolerance, 40mA ripple current, and 89µA leakage current. This surface mount component has a 10mm diameter, 13.5mm length, and 12mm height, with a 4.6mm lead pitch. Designed for 3000 hours of operation at 105°C, it offers 8Ω impedance and a dissipation factor of 0.24%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AEB335M2GJ32T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 10mm |
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.24% |
| Height | 12mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 8R |
| Lead Pitch | 4.6mm |
| Leakage Current | 89uA |
| Length | 13.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 20mA |
| Ripple Current (AC) | 40mA |
| RoHS Compliant | Yes |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AEB335M2GJ32T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.