
Aluminum electrolytic capacitor, 3.3µF capacitance, 450V DC rated voltage, 20% tolerance. Features 4000 hours life at 105°C, 41mA ripple current, and 99µA leakage current. Surface mount radial package with 10mm diameter and 16.5mm length, 4.6mm lead pitch. Impedance of 7 Ohms, dissipation factor of 0.24%. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AEB335M2WK32T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 10mm |
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.24% |
| Height | 12mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 7R |
| Lead Pitch | 4.6mm |
| Leakage Current | 99uA |
| Length | 16.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 20.5mA |
| Ripple Current (AC) | 41mA |
| RoHS Compliant | Yes |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AEB335M2WK32T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.