
The Cornell Dubilier AEB336M2CL32T is a 33uF aluminum electrolytic capacitor with a voltage rating of 160V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The capacitor is packaged in a tape and reel format with 150 units per package. It is not RoHS compliant.
Sign in to ask questions about the Cornell Dubilier AEB336M2CL32T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AEB336M2CL32T technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Height | 15mm |
| Leakage Current | 327uA |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Ripple Current | 470mA |
| RoHS Compliant | No |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AEB336M2CL32T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.