
Aluminum electrolytic capacitor, 33µF capacitance, 160V DC rated voltage, 20% tolerance. Features a 12.5mm diameter, 16.5mm length, and 15mm height with a 4.4mm lead pitch. Rated for 470mA ripple current, 5000 hours life at 105°C, and a leakage current of 327µA. Surface mountable with SMD/SMT termination, operating from -25°C to 105°C.
Sign in to ask questions about the Cornell Dubilier AEB336M2CL32T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AEB336M2CL32T-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 1.8R |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 327uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AEB336M2CL32T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
