This 33uF electrolytic capacitor has a maximum impedance of 1.4 ohms at 20°C and 100kHz, with a low ESR type. It can operate between -25°C and 105°C, and has a lifetime of 5000 hours. The capacitor has a surface mount construction and a cylindrical shape, with dimensions of 16 x 16.5 mm. It can withstand a ripple current of 600 mA and a leakage current of 406 mA at 2 minutes.
Cornell Dubilier AEB336M2DP44B technical specifications.
| Capacitance | 33uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 600mA |
| Leakage Current | 406@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 1.4@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.