
Aluminum electrolytic capacitor with 47µF capacitance and 200V DC rating. Features 20% tolerance, 600mA ripple current, and 5000-hour life at 105°C. Surface mountable with SMD/SMT termination, measuring 18mm diameter and 16.5mm length. Operates from -25°C to 105°C with a leakage current of 574µA and impedance of 800mR. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AEB476M2DR44T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.15% |
| Height | 21mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 800mR |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 574uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AEB476M2DR44T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
