Aluminum electrolytic capacitor, 47µF capacitance, 250V DC rated voltage, 20% tolerance. Features 710mA ripple current, 700mΩ impedance, and 5000-hour life at 105°C. Surface mount package with 16mm diameter, 21.5mm length, and 6.7mm lead pitch. Operating temperature range from -25°C to 105°C.
Sign in to ask questions about the Cornell Dubilier AEB476M2EU44T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AEB476M2EU44T-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.15% |
| Height | 19mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 700mR |
| Lead Pitch | 6.7mm |
| Leakage Current | 715uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 390.5mA |
| Ripple Current (AC) | 710mA |
| RoHS Compliant | Yes |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AEB476M2EU44T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.