
Cornell Dubilier AFC-KIT1 technical specifications.
| Capacitance | 1E-06F |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | AFC |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFC-KIT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
