10µF, 35V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a low ESR of 19.9 Ohms and an impedance of 1.8 Ohms, with a ripple current rating of 95mA. Operates across a wide temperature range from -55°C to 105°C, boasting a 1000-hour life expectancy. This AEC-Q200 qualified component is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFC106M35C12B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 19.9R |
| Height | 6.5mm |
| Impedance | 1.8R |
| Lead Pitch | 1.5mm |
| Leakage Current | 3.5uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC106M35C12B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.