Cap Aluminum Lytic 150uF 10V 20% (8 X 6.2mm) SMD 2.1 Ohm 230mA 1000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Height | 9.5mm |
| Leakage Current | 15mA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 230mA |
| RoHS Compliant | No |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |