Cornell Dubilier AFC157M10E16T technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Height | 9.5mm |
| Leakage Current | 15mA |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | No |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFC157M10E16T to view detailed technical specifications.
No datasheet is available for this part.