150µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features 2.1Ω ESR, 400mΩ impedance, and 230mA ripple current capability. Designed for surface mount applications with a compact 8 x 6.2mm radial package. Operates across a wide temperature range from -55°C to 105°C, offering 1000 hours of life. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Height | 9.5mm |
| Impedance | 400mR |
| Lead Pitch | 2.2mm |
| Leakage Current | 15uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |