Aluminum electrolytic capacitor with 22µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 19.6 Ohm ESR, and 60mA ripple current. Designed for surface mount applications with a 4x5.4mm radial package, 1mm lead pitch, and a maximum operating temperature of 105°C. Offers 1000 hours of life and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFC226M06B12T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 19.6R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.213inch |
| Impedance | 3R |
| Lead Pitch | 1mm |
| Leakage Current | 3mA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 45mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC226M06B12T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.