Aluminum electrolytic capacitor, 22µF capacitance, 16V DC rated voltage, 20% tolerance. Features 12.1Ω ESR, 1.8Ω impedance, and 95mA ripple current capability. Operates from -55°C to 105°C with a 1000-hour life rating at maximum temperature. Surface mount package with 5mm diameter, 5.4mm length, and 1.5mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 12.1R |
| Height | 6.5mm |
| Impedance | 1.8R |
| Lead Pitch | 1.5mm |
| Leakage Current | 3.5mA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |