Surface mount aluminum electrolytic capacitor with 22µF capacitance and 16V DC rating. Features 20% tolerance, 12.1Ω ESR, and 95mA ripple current. Operates from -55°C to 105°C with a 1000-hour life rating. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 12.1R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.213inch |
| Impedance | 1.8R |
| Lead Pitch | 1.5mm |
| Leakage Current | 3.5mA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 95mA |
| Ripple Current (AC) | 95mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |