Aluminum electrolytic capacitor with 220µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 2Ω ESR, and 230mA ripple current. Designed for surface mount applications with a compact 8mm diameter and 6.2mm length. Operates across a wide temperature range from -55°C to 105°C, offering 1000 hours of life. Compliant with RoHS and AEC-Q200 standards.
Cornell Dubilier AFC227M06E16T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 9.5mm |
| Impedance | 400mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 13.9uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC227M06E16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.