
Surface mount aluminum electrolytic capacitor with 220µF capacitance and 50V DC rating. Features 20% tolerance, 900mΩ ESR, and 500mA ripple current. Operates from -55°C to 105°C with a 1000-hour lifespan. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Cornell Dubilier AFC227M50G24T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AFC227M50G24T-F technical specifications.
| Body Height | 10mm |
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 12mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 300mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 110uA |
| Length | 10.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC227M50G24T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.