The Cornell Dubilier AFC475M50C12T is an aluminum electrolytic capacitor with a capacitance of 4.7uF and a DC rated voltage of 50V. It features a tolerance of 20% and a life of 1000 hours. The capacitor is packaged in a surface mount configuration with a termination of SMD/SMT. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 42.4R |
| Height | 6.5mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3mA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 50mA |
| RoHS Compliant | No |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |