Aluminum electrolytic capacitor, 47µF capacitance, 6.3V voltage rating, 20% tolerance. Features 9.2Ω ESR, 1.8Ω impedance, and 95mA ripple current. Operates from -55°C to 105°C with a 1000-hour life rating. Surface mount package (5 x 5.4mm) with 1.5mm lead pitch, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 9.2R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.213inch |
| Impedance | 1.8R |
| Lead Pitch | 1.5mm |
| Leakage Current | 3mA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 71.25mA |
| Ripple Current (AC) | 95mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |