Aluminum electrolytic capacitor, 6.8µF capacitance, 35V DC rated voltage, 20% tolerance. Features 29.3Ω ESR, 1.8Ω impedance, and 95mA ripple current. Operates from -55°C to 105°C, with a 1000-hour life rating. Surface mount radial package (5 x 5.4mm) with 1.5mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFC685M35C12B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29.3R |
| Height | 6.5mm |
| Impedance | 1.8R |
| Lead Pitch | 1.5mm |
| Leakage Current | 3mA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC685M35C12B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.