
Aluminum electrolytic capacitor with 6.8µF capacitance and 35V DC rating. Features 20% tolerance, 29.3Ω ESR, and 1.8Ω impedance. Designed for surface mount with a 5mm diameter and 1.5mm lead pitch. Operates from -55°C to 105°C with a 1000-hour life rating at 95mA ripple current. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFC685M35C12T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29.3R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.213inch |
| Impedance | 1.8R |
| Lead Pitch | 1.5mm |
| Leakage Current | 3mA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | AFC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFC685M35C12T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
