
Cornell Dubilier AFK-KIT1 technical specifications.
| Capacitance | 3.3E-06F |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Plastic |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK-KIT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.