
This aluminum capacitor kit from Cornell Dubilier features a voltage rating of 100V and a tolerance of 20%. It is designed for surface mount applications and operates within a temperature range of -55°C to 105°C. The capacitors are packaged in plastic and have a termination type of SMD/SMT. The kit contains one capacitor per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFK-KIT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Dielectric Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Plastic |
| Reach SVHC Compliant | Unknown |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK-KIT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
