
Aluminum electrolytic capacitor, 10µF capacitance, 25V DC rated voltage, 20% tolerance. Features 1.35Ω ESR, 90mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mount radial package, 4mm diameter, 5.8mm length, 5.5mm height, 1mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Cornell Dubilier AFK106M25B12B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AFK106M25B12B-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 5.5mm |
| Impedance | 1.35R |
| Lead Length | 1.8mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK106M25B12B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.