
10µF, 25V polarized aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, 4mm diameter, and 5.5mm height, designed for surface mount applications. Offers a low dissipation factor of 0.14%, ESR/impedance of 1.35Ω, and leakage current of 3µA. Rated for 2000 hours of life at 105°C, with a ripple current of 90mA and operating temperatures from -55°C to 105°C. RoHS compliant and AEC-Q200 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFK106M25B12T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AFK106M25B12T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 5.5mm |
| Impedance | 1.35R |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK106M25B12T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
