
Aluminum electrolytic capacitor, 10µF capacitance, 80V DC rated voltage, 20% tolerance. Features 2.4Ω ESR, 60mA ripple current, and 8µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mount package with 8mm diameter, 6.2mm length, 9.5mm height, and 2.2mm lead pitch. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Cornell Dubilier AFK106M80E16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AFK106M80E16T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 9.5mm |
| Impedance | 2.4R |
| Lead Pitch | 2.2mm |
| Leakage Current | 8uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK106M80E16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.