
The AFK107M06D16T is a 100uF aluminum electrolytic capacitor with a rated voltage of 6.3V and a tolerance of 20%. It has a diameter of 6.3mm and a height of 7.8mm. This surface mount capacitor operates within a temperature range of -55°C to 105°C and is available in quantities of 1000. It is not RoHS compliant.
Cornell Dubilier AFK107M06D16T technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| Height | 7.8mm |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFK107M06D16T to view detailed technical specifications.
No datasheet is available for this part.