
Aluminum electrolytic capacitor, 100µF capacitance, 16V DC rated voltage, 20% tolerance. Features 360mΩ ESR, 240mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C, with a 2000-hour life rating at rated conditions. Surface mount package with 1.8mm lead pitch, 6.3mm diameter, and 5.8mm height. AEC-Q200 qualified for automotive applications.
Sign in to ask questions about the Cornell Dubilier AFK107M16D16B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AFK107M16D16B-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 5.8mm |
| Impedance | 360mR |
| Lead Length | 2.6mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 7.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 880 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK107M16D16B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
