
100µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, 6.3mm diameter, and 7.8mm height, designed for surface mount applications. Offers a dissipation factor of 0.16%, ESR of 360mΩ, and leakage current of 16µA. Operates across a temperature range of -55°C to 105°C with a rated life of 2000 hours at 105°C. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Cornell Dubilier AFK107M16D16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AFK107M16D16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 7.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 16uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK107M16D16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
