The AFK107M25E16T is a 100uF aluminum electrolytic capacitor from Cornell Dubilier. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 25V and has a tolerance of 20%. It is constructed with a cylindrical shape and has a diameter of 8mm and a height of 9.5mm. The capacitor is available in a package quantity of 1000 and is packaged in tape and reel.
Cornell Dubilier AFK107M25E16T technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 9.5mm |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 300mA |
| RoHS Compliant | No |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.