Aluminum electrolytic capacitor, 100µF capacitance, 25V DC rated voltage, 20% tolerance. Features 260mΩ ESR at 100kHz, 300mA ripple current, and 25µA leakage current. Operates from -55°C to 105°C, with a 2000-hour life rating at 105°C. Surface mount package (8 x 6.2mm) with 2.2mm lead pitch, supplied on tape and reel. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Cornell Dubilier AFK107M25E16T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AFK107M25E16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 9.5mm |
| Impedance | 260mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 25uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK107M25E16T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.