
Cap Aluminum Lytic 100uF 100V 20% (16 X 16.5mm) SMD 0.17 Ohm 793mA 5000h 105°C Automotive T/R
Sign in to ask questions about the Cornell Dubilier AFK107M2AP44T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier AFK107M2AP44T technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 16mm |
| Height | 19mm |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 125 |
| RoHS Compliant | No |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFK107M2AP44T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.