The Cornell Dubilier AFK107M50F24T is a 100uF aluminum electrolytic capacitor with a DC rated voltage of 50V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 500 units per package and is not RoHS compliant. It measures 8mm in diameter and 10mm in height, with a length of 10.2mm.
Cornell Dubilier AFK107M50F24T technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Height | 10mm |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.