
100uF, 50V polarized aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, surface mount termination, and a radial package with 3.1mm lead pitch. Offers a dissipation factor of 0.1%, ESR of 340mR, and a leakage current of 50uA. Rated for 2000 hours of life at 105°C maximum operating temperature and 350mA ripple current. RoHS compliant and AEC-Q200 rated.
Cornell Dubilier AFK107M50F24T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 10mm |
| Impedance | 340mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 50uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 350mA |
| Ripple Current (AC) | 350mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK107M50F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
