100µF, 50V polarized aluminum electrolytic capacitor with ±20% capacitance tolerance. Features a low ESR of 0.34 Ohms and a ripple current rating of 350mA. Operates across a wide temperature range from -55°C to 105°C, suitable for automotive applications. Packaged in a compact 8 x 10.5mm SMD format with a rated lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |