
Surface mount aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rating. Features 20% tolerance, 80mΩ ESR, and 850mA ripple current. Operates from -55°C to 105°C with a 2000-hour lifespan. AEC-Q200 qualified for automotive applications. Cylindrical construction with 10mm diameter and 10.2mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFK108M10G24T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 12mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 80mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 100uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK108M10G24T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
