
Aluminum electrolytic capacitor, polarized, 1000µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a 12.5mm diameter and 13.5mm height. Surface mount termination with a 4.4mm lead pitch. Operates from -55°C to 105°C with a 5000-hour life expectancy. RoHS compliant with 1.1A ripple current and 60mΩ ESR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFK108M25H32T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 13.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 60mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 250uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK108M25H32T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
